
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 € | 87,15 € |
| 10 | 74,08400 € | 740,84 € |
| 25 | 69,45000 € | 1.736,25 € |
| 50 | 66,13880 € | 3.306,94 € |
| 100 | 62,98660 € | 6.298,66 € |
| Unit Price without VAT: | 87,15000 € |
|---|---|
| Unit Price with VAT: | 103,70850 € |

