
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Termination Solder Cup |
Packaging Bag | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Blue |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Wire Gauge 20-30 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,46000 € | 39,46 € |
| 10 | 33,54200 € | 335,42 € |
| 25 | 31,44200 € | 786,05 € |
| 50 | 29,94240 € | 1.497,12 € |
| 100 | 28,51470 € | 2.851,47 € |
| 250 | 26,73188 € | 6.682,97 € |
| Unit Price without VAT: | 39,46000 € |
|---|---|
| Unit Price with VAT: | 46,95740 € |

