
WPRJ-SSR | |
|---|---|
DigiKey Part Number | 5073-WPRJ-SSR-ND |
Manufacturer | |
Manufacturer Product Number | WPRJ-SSR |
Description | RJ45 IP67 SHORT STRAIN RELIEF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer L-com | Shielding Unshielded |
Series | Color Black |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Housing for Prewired RJ45 Cordset | Note Plug Not Provided |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| 10 | 17,51300 € | 175,13 € |
| 25 | 16,41600 € | 410,40 € |
| 50 | 15,63280 € | 781,64 € |
| 100 | 14,88700 € | 1.488,70 € |
| 250 | 13,95592 € | 3.488,98 € |
| 500 | 13,29068 € | 6.645,34 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |



