
WPRJ-LSR | |
|---|---|
DigiKey Part Number | 5073-WPRJ-LSR-ND |
Manufacturer | |
Manufacturer Product Number | WPRJ-LSR |
Description | RJ45 IP67 LONG STRAIN RELIEF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 21,97700 € | 219,77 € |
| 25 | 20,60080 € | 515,02 € |
| 50 | 19,61800 € | 980,90 € |
| 100 | 18,68250 € | 1.868,25 € |
| 250 | 17,51416 € | 4.378,54 € |
| 500 | 16,80976 € | 8.404,88 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |



