
WPHD15CA | |
|---|---|
DigiKey Part Number | 5073-WPHD15CA-ND |
Manufacturer | |
Manufacturer Product Number | WPHD15CA |
Description | WLPLTE ASSMBLY HD15F- 5 BNC F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Female (5) to D-Sub 15 pos Male, High Density (HD) 2.00' (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | WPHD15CA Models |
Category | Length 2.00' (609.6mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type BNC Female (5) to D-Sub 15 pos Male, High Density (HD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 € | 23,06 € |
| Unit Price without VAT: | 23,06000 € |
|---|---|
| Unit Price with VAT: | 27,44140 € |

