15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPDB15S-KIT

DigiKey Part Number
5073-WPDB15S-KIT-ND
Manufacturer
Manufacturer Product Number
WPDB15S-KIT
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Backshell
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Wire Gauge
20-30 AWG
Contact Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
159,80000 €59,80 €
1050,82900 €508,29 €
2547,64880 €1.191,22 €
5045,37660 €2.268,83 €
10043,21360 €4.321,36 €
Manufacturers Standard Package
Unit Price without VAT:59,80000 €
Unit Price with VAT:71,16200 €