Parametric Equivalent
Parametric Equivalent

WPBHC5E110 | |
|---|---|
DigiKey Part Number | 5073-WPBHC5E110-ND |
Manufacturer | |
Manufacturer Product Number | WPBHC5E110 |
Description | C5E RJ45/110 IP67 BLKHD POE+ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer L-com | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polycarbonate (PC) |
Orientation Straight | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WJR1FB5 | L-com | 0 | 5073-WJR1FB5-ND | 65,16000 € | Parametric Equivalent |
| WJR2FB5 | L-com | 0 | 5073-WJR2FB5-ND | 94,41000 € | Parametric Equivalent |
| WT671105FM | L-com | 0 | 5073-WT671105FM-ND | 27,99000 € | Parametric Equivalent |
| 17-110424 | Amphenol CONEC | 0 | 626-17-110424-ND | 16,23600 € | Parametric Equivalent |
| 17-110914 | Amphenol CONEC | 0 | 626-17-110914-ND | 19,79000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,62000 € | 26,62 € |
| Unit Price without VAT: | 26,62000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |





