Plug, 6 Position To Jack, 6 Position IEEE1394 Cable Black 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP946PMM-5M

DigiKey Part Number
5073-WP946PMM-5M-ND
Manufacturer
Manufacturer Product Number
WP946PMM-5M
Description
CBL IEEE1394 6POS TO 6POS 16.40'
Customer Reference
Detailed Description
Plug, 6 Position To Jack, 6 Position IEEE1394 Cable Black 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
Plug, 6 Position
2nd Connector
Jack, 6 Position
Length
16.40' (5.00m)
Color
Black
Transfer Rate
400Mbps
Shielding
Yes
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.