
WP67-BHA-DC | |
|---|---|
DigiKey Part Number | 5073-WP67-BHA-DC-ND |
Manufacturer | |
Manufacturer Product Number | WP67-BHA-DC |
Description | IP67 BULKHEAD ADAPTER KIT FOR TD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Fastening Type Threaded |
Connector Type Housing for Prewired RJ45 Cordset | Operating Temperature -40°C ~ 68°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 € | 36,50 € |
| 10 | 31,01700 € | 310,17 € |
| 25 | 29,07520 € | 726,88 € |
| 50 | 27,68840 € | 1.384,42 € |
| 100 | 26,36800 € | 2.636,80 € |
| 250 | 24,71944 € | 6.179,86 € |
| Unit Price without VAT: | 36,50000 € |
|---|---|
| Unit Price with VAT: | 43,43500 € |





