
WML2112921 | |
|---|---|
DigiKey Part Number | 5073-WML2112921-ND |
Manufacturer | |
Manufacturer Product Number | WML2112921 |
Description | LABEL 1.0""W X 1.0""L X 0.375""H |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 1.00" L (25.4mm x 25.4mm) |
Category | Part Status Obsolete |
Manufacturer L-com | Label Type Self Laminating |
Series | Label Size 1.00" W x 1.00" L (25.4mm x 25.4mm) |
Packaging Bag | Color White |

