
VIC00003 | |
|---|---|
DigiKey Part Number | 5073-VIC00003-ND |
Manufacturer | |
Manufacturer Product Number | VIC00003 |
Description | DVI 24+5 M TO VGA F RA ADPTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DVI-I Dual Link, Male To D-Sub, Female Sockets, 15 Pos Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DVI-I Dual Link, Male | |
Convert To (Adapter End) | D-Sub, Female Sockets, 15 Pos | |
Features | Right Angle | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

