
VIA00002-3M | |
---|---|
DigiKey Part Number | 5073-VIA00002-3M-ND |
Manufacturer | |
Manufacturer Product Number | VIA00002-3M |
Description | DVI TO USB-C CABLE, M-M, 3M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D Dual Link, Male to USB C Male Plug 3.1 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | VIA00002-3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | DVI-D Dual Link, Male to USB C Male Plug 3.1 | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,02000 € | 37,02 € |
Unit Price without VAT: | 37,02000 € |
---|---|
Unit Price with VAT: | 44,05380 € |