
VHC00022 | |
|---|---|
DigiKey Part Number | 5073-VHC00022-ND |
Manufacturer | |
Manufacturer Product Number | VHC00022 |
Description | HDMI ADAPTOR MALE TO FEMALE R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Plug Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Plug | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 10 | 17,05600 € | 170,56 € |
| 25 | 15,98840 € | 399,71 € |
| 50 | 15,22560 € | 761,28 € |
| 100 | 14,49920 € | 1.449,92 € |
| 250 | 13,59240 € | 3.398,10 € |
| 500 | 12,94454 € | 6.472,27 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |



