VHA00021-0.5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 28,77000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 25,74000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 28,58000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 58,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12,66000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 61,54000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 25
Unit Price: 51,17000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 102,23000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18,65000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12,22000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 26,62000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,10000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 55,15000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 71,45000 €
Datasheet
Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00021-0.5M

DigiKey Part Number
5073-VHA00021-0.5M-ND
Manufacturer
Manufacturer Product Number
VHA00021-0.5M
Description
ULTRA HIGH SPEED HDMI CABLE, M/M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
1.64' (500.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-0.5L-com05073-CGHDMM-0.5-ND28,77000 €Parametric Equivalent
HD21P-MM-BLK-05ML-com15073-HD21P-MM-BLK-05M-ND25,74000 €Parametric Equivalent
HD21Z-MM-BLK-05ML-com05073-HD21Z-MM-BLK-05M-ND28,58000 €Parametric Equivalent
HDCABK-0.5L-com75073-HDCABK-0.5-ND58,81000 €Parametric Equivalent
HDCABL-0.5L-com05073-HDCABL-0.5-ND12,66000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,41000 €26,41 €
Manufacturers Standard Package
Unit Price without VAT:26,41000 €
Unit Price with VAT:31,42790 €