
VHA00020-3M | |
|---|---|
DigiKey Part Number | 5073-VHA00020-3M-ND |
Manufacturer | |
Manufacturer Product Number | VHA00020-3M |
Description | HDMI TO USB-C CABLE, M-M, 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | VHA00020-3M Models |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type HDMI-A Male to USB C Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,56000 € | 112,56 € |
| Unit Price without VAT: | 112,56000 € |
|---|---|
| Unit Price with VAT: | 133,94640 € |

