
VHA00020-1M | |
|---|---|
DigiKey Part Number | 5073-VHA00020-1M-ND |
Manufacturer | |
Manufacturer Product Number | VHA00020-1M |
Description | HDMI TO USB-C CABLE, M-M, 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | VHA00020-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,72000 € | 29,72 € |
| Unit Price without VAT: | 29,72000 € |
|---|---|
| Unit Price with VAT: | 35,36680 € |

