Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 16.4' (5.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P569-015-2B-MF | Eaton Tripp Lite | 26 | 95-P569-015-2B-MF-ND | 24,16000 € | Parametric Equivalent |
| P569-015-MF-ACT | Eaton Tripp Lite | 2 | 95-P569-015-MF-ACT-ND | 56,81000 € | Parametric Equivalent |
| P569-A15-MF-8K6 | Eaton Tripp Lite | 2 | 95-P569-A15-MF-8K6-ND | 75,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,06000 € | 66,06 € |
| Unit Price without VAT: | 66,06000 € |
|---|---|
| Unit Price with VAT: | 78,61140 € |




