
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,65000 € | 75,65 € |
| 10 | 64,30000 € | 643,00 € |
| 25 | 60,27720 € | 1.506,93 € |
| 50 | 57,40300 € | 2.870,15 € |
| 100 | 54,66740 € | 5.466,74 € |
| Unit Price without VAT: | 75,65000 € |
|---|---|
| Unit Price with VAT: | 90,02350 € |

