
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Termination Style | 110 Block |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,29000 € | 11,29 € |
Unit Price without VAT: | 11,29000 € |
---|---|
Unit Price with VAT: | 13,43510 € |