Patch Panel, Cat5e RJ45 Jack 4 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP4KCS-R5EB

DigiKey Part Number
5073-USP4KCS-R5EB-ND
Manufacturer
Manufacturer Product Number
USP4KCS-R5EB
Description
USP SUB-PNL 4 C5E RA SH CPL BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 4 2 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
4
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,56000 €51,56 €
Manufacturers Standard Package
Unit Price without VAT:51,56000 €
Unit Price with VAT:61,35640 €