
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 4 | |
Number of Rows | 4 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,01000 € | 96,01 € |
| Unit Price without VAT: | 96,01000 € |
|---|---|
| Unit Price with VAT: | 114,25190 € |

