
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,53000 € | 9,53 € |
Unit Price without VAT: | 9,53000 € |
---|---|
Unit Price with VAT: | 11,34070 € |