Patch Panel RJ45 Jack 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2ECFB8SKB

DigiKey Part Number
5073-USP2ECFB8SKB-ND
Manufacturer
Manufacturer Product Number
USP2ECFB8SKB
Description
USP SUB-PNL/2 RJ45K CPL STR BK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Patch Panel RJ45 Jack 2 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
2
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,08000 €37,08 €
531,69600 €158,48 €
1029,62500 €296,25 €
2527,09400 €677,35 €
5025,79440 €1.289,72 €
Manufacturers Standard Package
Unit Price without VAT:37,08000 €
Unit Price with VAT:44,12520 €