Patch Panel, Cat5e RJ45 Jack 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2ECF-SC5EB

DigiKey Part Number
5073-USP2ECF-SC5EB-ND
Manufacturer
Manufacturer Product Number
USP2ECF-SC5EB
Description
USP SUB-PNL/2 C5E SHL CPLR BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 2 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
2
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,46000 €70,46 €
560,23000 €301,15 €
1056,29500 €562,95 €
2552,99760 €1.324,94 €
Manufacturers Standard Package
Unit Price without VAT:70,46000 €
Unit Price with VAT:83,84740 €