Patch Panel, Cat6 RJ45 Jack 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2ECF-C6BM

DigiKey Part Number
5073-USP2ECF-C6BM-ND
Manufacturer
Manufacturer Product Number
USP2ECF-C6BM
Description
USP SUB-PNL W/2 C6 MINI CPLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 2 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
2
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,33000 €9,33 €
Manufacturers Standard Package
Unit Price without VAT:9,33000 €
Unit Price with VAT:11,10270 €