Patch Panel, Fiber SC 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2DSC-APC

DigiKey Part Number
5073-USP2DSC-APC-ND
Manufacturer
Manufacturer Product Number
USP2DSC-APC
Description
USP PANEL 2 DPX SC APC CPLR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber SC 2 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SC
Manufacturer
L-com
Number of Positions
2
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,48000 €62,48 €
Manufacturers Standard Package
Unit Price without VAT:62,48000 €
Unit Price with VAT:74,35120 €