
USP24BFRB | |
---|---|
DigiKey Part Number | 5073-USP24BFRB-ND |
Manufacturer | |
Manufacturer Product Number | USP24BFRB |
Description | USP SUB-PNL W/1 CIB24BFR BLK |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Termination Style | Connector |