
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 3 | |
Number of Rows | 3 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,92000 € | 49,92 € |
Unit Price without VAT: | 49,92000 € |
---|---|
Unit Price with VAT: | 59,40480 € |