Parametric Equivalent

USBCHDMI-MM-F-1M | |
|---|---|
DigiKey Part Number | 5073-USBCHDMI-MM-F-1M-ND |
Manufacturer | |
Manufacturer Product Number | USBCHDMI-MM-F-1M |
Description | USB C TO HDMI, 4K, 1 METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |


