
USB228-MMZ-3F | |
|---|---|
DigiKey Part Number | 5073-USB228-MMZ-3F-ND |
Manufacturer | |
Manufacturer Product Number | USB228-MMZ-3F |
Description | USB 2.0 MM-M AM 801 AL/CD OLIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,97000 € | 645,97 € |
| Unit Price without VAT: | 645,97000 € |
|---|---|
| Unit Price with VAT: | 768,70430 € |

