USB228-MMZ-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 105,61000 €
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 38,00000 €
Datasheet
Cable Assembly Circular 04 pos Male to USB A Male Plug 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB228-MMZ-10F

DigiKey Part Number
5073-USB228-MMZ-10F-ND
Manufacturer
Manufacturer Product Number
USB228-MMZ-10F
Description
USB 2.0 MM-M AM 801 AL/CD OLIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to USB A Male Plug 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to USB A Male Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1268520000Weidmüller0281-1268520000-ND105,61000 €Parametric Equivalent
6051165SICK, Inc.01882-6051165-ND38,00000 €Parametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1831,56000 €831,56 €
Manufacturers Standard Package
Unit Price without VAT:831,56000 €
Unit Price with VAT:989,55640 €