
USB228-MFZ-1F | |
|---|---|
DigiKey Part Number | 5073-USB228-MFZ-1F-ND |
Manufacturer | |
Manufacturer Product Number | USB228-MFZ-1F |
Description | USB 2.0 MM-F AM 801 AL/CD OLIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to USB A Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.8mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to USB A Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,79000 € | 673,79 € |
| Unit Price without VAT: | 673,79000 € |
|---|---|
| Unit Price with VAT: | 801,81010 € |

