
USB2.0-RS232-1M | |
|---|---|
DigiKey Part Number | 5073-USB2.0-RS232-1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2.0-RS232-1M |
Description | USB 2.0 TO RS232 CONVERTOR, AM T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type D-Sub 09 pos Male to USB A Male Plug |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Transparent |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P3FFCB-USB-SERIAL | StarTech.com | 28 | 5214-1P3FFCB-USB-SERIAL-ND | 49,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,07000 € | 39,07 € |
| 10 | 33,20200 € | 332,02 € |
| 25 | 31,12360 € | 778,09 € |
| 50 | 29,63920 € | 1.481,96 € |
| 100 | 28,22590 € | 2.822,59 € |
| 250 | 26,46120 € | 6.615,30 € |
| Unit Price without VAT: | 39,07000 € |
|---|---|
| Unit Price with VAT: | 46,49330 € |

