USB-HUB-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


StarTech.com
In Stock: 22
Unit Price: 56,93000 €
Datasheet
USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-HUB-3.0

DigiKey Part Number
5073-USB-HUB-3.0-ND
Manufacturer
Manufacturer Product Number
USB-HUB-3.0
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes