
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,92000 € | 33,92 € |
| 10 | 28,83000 € | 288,30 € |
| 25 | 27,02520 € | 675,63 € |
| 50 | 25,73620 € | 1.286,81 € |
| 100 | 24,50890 € | 2.450,89 € |
| 250 | 22,97652 € | 5.744,13 € |
| Unit Price without VAT: | 33,92000 € |
|---|---|
| Unit Price with VAT: | 40,36480 € |

