Similar

UPMB5-2MM-05M | |
|---|---|
DigiKey Part Number | 5073-UPMB5-2MM-05M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-2MM-05M |
Description | CA USB-B PNL/5P 2MM 0.5 MTR |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | UPMB5-2MM-05M Models |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Obsolete | Shielding Shielded |
Connector Type Rectangular 05 pos Socket to USB B Female Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPMB5-2MM-1M | L-com | 0 | 5073-UPMB5-2MM-1M-ND | 3,84000 € | Similar |


