UPMB5-2MM-03M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 10
Unit Price: 20,71000 €
Datasheet
Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 0.98' (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMB5-2MM-03M

DigiKey Part Number
5073-UPMB5-2MM-03M-ND
Manufacturer
Manufacturer Product Number
UPMB5-2MM-03M
Description
CA USB-B PNL/5P 2MM 0.3 MTR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 0.98' (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
UPMB5-2MM-03M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 05 pos Socket to USB B Female Receptacle
Length
0.98' (300.0mm)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 145
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,85000 €17,85 €
Manufacturers Standard Package
Unit Price without VAT:17,85000 €
Unit Price with VAT:21,24150 €