
UPMB5-2M | |
|---|---|
DigiKey Part Number | 5073-UPMB5-2M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-2M |
Description | CA USB-B PNL/5 POS 2 MTR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | UPMB5-2M Models |
Category | Length 6.56' (2.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Rectangular 05 pos Socket to USB B Female Receptacle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 € | 19,40 € |
| Unit Price without VAT: | 19,40000 € |
|---|---|
| Unit Price with VAT: | 23,08600 € |

