
UPMAA-30-3M | |
|---|---|
DigiKey Part Number | 5073-UPMAA-30-3M-ND |
Manufacturer | |
Manufacturer Product Number | UPMAA-30-3M |
Description | CA USB 3.0 A PNL/AM 3 MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,06000 € | 88,06 € |
| 10 | 74,85300 € | 748,53 € |
| 25 | 70,17120 € | 1.754,28 € |
| 50 | 66,82600 € | 3.341,30 € |
| 100 | 63,64120 € | 6.364,12 € |
| Unit Price without VAT: | 88,06000 € |
|---|---|
| Unit Price with VAT: | 104,79140 € |

