USB 2.0 Cable A Female to A Male 2.46' (750.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMAA-075M

DigiKey Part Number
5073-UPMAA-075M-ND
Manufacturer
Manufacturer Product Number
UPMAA-075M
Description
CA USB-A PNL/USB-AM 0.75 MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
2.46' (750.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.852
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,32000 €18,32 €
1015,57700 €155,77 €
2514,60160 €365,04 €
5013,90480 €695,24 €
10013,24140 €1.324,14 €
25012,41312 €3.103,28 €
50011,82150 €5.910,75 €
Manufacturers Standard Package
Unit Price without VAT:18,32000 €
Unit Price with VAT:21,80080 €