
UPMA5-2MM-03M | |
|---|---|
DigiKey Part Number | 5073-UPMA5-2MM-03M-ND |
Manufacturer | |
Manufacturer Product Number | UPMA5-2MM-03M |
Description | CA USB-A PNL/5P 2MM 0.3 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female Receptacle 2.46' (750.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB A Female Receptacle | |
Length | 2.46' (750.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 16,54100 € | 165,41 € |
| 25 | 15,50480 € | 387,62 € |
| 50 | 14,76500 € | 738,25 € |
| 100 | 14,06060 € | 1.406,06 € |
| 250 | 13,18116 € | 3.295,29 € |
| 500 | 12,55282 € | 6.276,41 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

