
UPMA5-075M | |
|---|---|
DigiKey Part Number | 5073-UPMA5-075M-ND |
Manufacturer | |
Manufacturer Product Number | UPMA5-075M |
Description | CA USB-A PNL/5 POS 0.75 MTR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female Jack 2.46' (750.0mm) |
Datasheet | Datasheet |
Category | Length 2.46' (750.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Rectangular 05 pos Socket to USB A Female Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 € | 20,83 € |
| 10 | 17,69700 € | 176,97 € |
| 25 | 16,58880 € | 414,72 € |
| 50 | 15,79720 € | 789,86 € |
| 100 | 15,04370 € | 1.504,37 € |
| 250 | 14,10280 € | 3.525,70 € |
| 500 | 13,43054 € | 6.715,27 € |
| Unit Price without VAT: | 20,83000 € |
|---|---|
| Unit Price with VAT: | 24,78770 € |

