
UJ110C6-VIO | |
|---|---|
DigiKey Part Number | 5073-UJ110C6-VIO-ND |
Manufacturer | |
Manufacturer Product Number | UJ110C6-VIO |
Description | KEYSTONE 110-RJ45 JK CAT6 VIO |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Violet |
Category | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer L-com | Exterior Housing Color Violet |
Series | Interior Housing Color Violet |
Packaging Bag | Exterior Contact Material Copper Alloy |
Part Status Obsolete | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature 0°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Ratings Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK688MVL | Panduit Corp | 1 | 298-12367-ND | 10,39000 € | Similar |


