
Category | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer L-com | Exterior Housing Color White |
Series | Interior Housing Color White |
Packaging Bag | Exterior Contact Material Copper Alloy |
Part Status Obsolete | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Gold |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature 0°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Ratings Cat5e |

