
UC-A-PMT | |
|---|---|
DigiKey Part Number | 5073-UC-A-PMT-ND |
Manufacturer | |
Manufacturer Product Number | UC-A-PMT |
Description | USB 2.0 A PANEL MNT PCB CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer L-com | Termination Solder |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bag | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| 10 | 26,26800 € | 262,68 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |

