
UADKEY-AB | |
|---|---|
DigiKey Part Number | 5073-UADKEY-AB-ND |
Manufacturer | |
Manufacturer Product Number | UADKEY-AB |
Description | ADPT USB KEYSTONE A-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Silver |
Datasheet | Datasheet |
Category | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer L-com | Exterior Housing Color Silver |
Series | Interior Housing Color Silver |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style USB | Features Shielded |
Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle | Exterior Contact Finish Thickness 30µin (0.76µm) |
Interior Type (Adapter End) USB-B (USB TYPE-B), Receptacle | Interior Contact Finish Thickness 30µin (0.76µm) |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 17,17600 € | 171,76 € |
| 25 | 16,10040 € | 402,51 € |
| 50 | 15,33220 € | 766,61 € |
| 100 | 14,60080 € | 1.460,08 € |
| 250 | 13,68756 € | 3.421,89 € |
| 500 | 13,03512 € | 6.517,56 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |



