
UAD011FM | |
|---|---|
DigiKey Part Number | 5073-UAD011FM-ND |
Manufacturer | |
Manufacturer Product Number | UAD011FM |
Description | ADPT USB A-F/B-M |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Plug Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Plug | |
Mounting Type | Free Hanging (In-Line) |


