
U3D00001-2000F | |
|---|---|
DigiKey Part Number | 5073-U3D00001-2000F-ND |
Manufacturer | |
Manufacturer Product Number | U3D00001-2000F |
Description | BULK USB3.0 2000' REEL |
Customer Reference | |
Detailed Description | 7 (3 Twisted Pairs + 1) Conductor Multi-Pair Cable Black 22 AWG, 24 AWG, 30 AWG, 32 AWG Foil, Braid 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 2000.0' (609.6m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 7 (3 Twisted Pairs + 1) | Operating Temperature 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE), Polypropylene (PP) |
Conductor Strand 7/0.0039", 7/0.0031", 41/0.0031", 65/0.0031" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare; Copper, Tinned | Shield Coverage 100%, 80% |

