
U3D00001-1000F | |
|---|---|
DigiKey Part Number | 5073-U3D00001-1000F-ND |
Manufacturer | |
Manufacturer Product Number | U3D00001-1000F |
Description | BULK USB3.0 1000' REEL |
Customer Reference | |
Detailed Description | 7 (3 Twisted Pairs + 1) Conductor Multi-Pair Cable Black 22 AWG, 24 AWG, 30 AWG, 32 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 7 (3 Twisted Pairs + 1) | |
Wire Gauge | ||
Conductor Strand | 7/0.0039", 7/0.0031", 41/0.0031", 65/0.0031" | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE), Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% |

