U3A00107-20M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 274,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 268,27000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 231,14000 €
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00107-20M

DigiKey Part Number
5073-U3A00107-20M-ND
Manufacturer
Manufacturer Product Number
U3A00107-20M
Description
20 METER AOC USB3 A TO MICROB W/
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 65.62' (20.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
65.62' (20.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes